395-068-544-512

Heilind Number:EDA395-068-544-512
Manufacturer:EDAC
Manufacturer Number:395-068-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-544-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable functionality in any setup. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. The copper alloy contacts and 68 positions guarantee secure and efficient connectivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Upgrade your system with this essential component and experience enhanced performance.