395-068-544-804

Heilind Number:EDA395-068-544-804
Manufacturer:EDAC
Manufacturer Number:395-068-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-544-804

Detailed Description

Elevate your circuit connections with our cutting-edge Board-To-Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered for optimal performance. With 68 positions and a dual-row layout, it offers seamless connectivity for your PCB needs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Trust in this essential component for your electronic projects.