395-068-544-807

Heilind Number:EDA395-068-544-807
Manufacturer:EDAC
Manufacturer Number:395-068-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-544-807

Detailed Description

Enhance your PCB connectivity with our 68-position Board To Board Card Edge Connector. Designed for efficient signal transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced safety and performance. With two rows and a .1-inch pitch, it offers precise alignment for seamless integration. The durable copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setup with this high-quality connector for seamless and secure connections.