395-068-555-201

Heilind Number:EDA395-068-555-201
Manufacturer:EDAC
Manufacturer Number:395-068-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-201

Detailed Description

Enhance your PCB connections with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance. With two rows and 68 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation and .1-inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your setup with this essential component for efficient and secure PCB connections.