395-068-555-202

Heilind Number:EDA395-068-555-202
Manufacturer:EDAC
Manufacturer Number:395-068-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-202

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is built to last with UL 94V-0 Thermoplastic Polyester housing material. Its two rows and 68 positions offer ample room for seamless integration, with copper alloy contacts ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for all your electronic projects. Upgrade your setup today and experience the difference in performance and reliability.