395-068-555-212

Heilind Number:EDA395-068-555-212
Manufacturer:EDAC
Manufacturer Number:395-068-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-212

Detailed Description

Enhance your PCB connectivity with our Black Board-to-Board PCB Connector, a versatile component designed to ensure seamless data transmission. With a robust UL 94V-0 Thermoplastic Polyester housing and precise Copper Alloy contacts, this connector guarantees both durability and reliable performance. Featuring two rows with a pitch of .1 inches and 68 positions, it facilitates efficient signal transfer between circuit boards. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential connector for your connectivity needs, ensuring optimal functionality in every project.