395-068-555-258

Heilind Number:EDA395-068-555-258
Manufacturer:EDAC
Manufacturer Number:395-068-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-258

Detailed Description

Upgrade your electronic connections with this black Card Edge Connector, designed for seamless board-to-board PCB integration. With a high amperage rating of 3A, it ensures reliable power transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent heat resistance and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer in a compact design. With 68 positions in total, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Ideal for professionals and DIY enthusiasts in need of top-quality connectors for their projects. Elevate your PCB connections with this premium Card Edge Connector.