395-068-555-278

Heilind Number:EDA395-068-555-278
Manufacturer:EDAC
Manufacturer Number:395-068-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-278

Detailed Description

Elevate your circuit connectivity with this high-performance 68-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring long-lasting performance even in demanding environments. With a compact pitch of .1 inches and two rows for efficient signal transmission, it offers easy installation on your PCB. Its straight mount orientation and black color scheme blend seamlessly with your setup, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in various conditions. Trust in this connector for optimal functionality and durability in your electronic projects.