395-068-555-288

Heilind Number:EDA395-068-555-288
Manufacturer:EDAC
Manufacturer Number:395-068-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-288

Detailed Description

Enhance connectivity within your electronic systems with our 2-row Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. The straight mount orientation and 68 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Elevate your PCB connectivity with this high-quality and efficient connector.