395-068-555-802

Heilind Number:EDA395-068-555-802
Manufacturer:EDAC
Manufacturer Number:395-068-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Designed for efficiency and durability, it features a 2-row layout with 68 positions for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures high performance even in challenging environments. Contact points made of Copper Alloy guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.