395-068-555-808

Heilind Number:EDA395-068-555-808
Manufacturer:EDAC
Manufacturer Number:395-068-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it ideal for demanding electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transfer. With two rows and 68 positions, it offers ample connectivity options, all with a pitch of .1 inches and row spacing of .2 inches for efficient PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for any electronic project. Elevate your board-to-board connections with this premium connector.