395-068-555-812

Heilind Number:EDA395-068-555-812
Manufacturer:EDAC
Manufacturer Number:395-068-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-555-812

Detailed Description

Enhance your PCB connection with this high-performance Board To Board PCB Connector. Designed for reliable power delivery, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimum conductivity. With two rows of 68 positions each, it offers seamless integration on your circuit board. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Upgrade your system with this essential component.