395-068-556-201

Heilind Number:EDA395-068-556-201
Manufacturer:EDAC
Manufacturer Number:395-068-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers a total of 68 positions for versatile connectivity options. Operating efficiently at temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Whether for professional or DIY projects, trust in the quality and precision of this essential component.