395-068-556-258

Heilind Number:EDA395-068-556-258
Manufacturer:EDAC
Manufacturer Number:395-068-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-258

Detailed Description

Enhance connectivity within your electronic systems with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting 68 positions, it provides ample room for multiple connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this high-quality connector for enhanced efficiency and performance.