395-068-556-278

Heilind Number:EDA395-068-556-278
Manufacturer:EDAC
Manufacturer Number:395-068-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-278

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, it features 68 positions spread across 2 rows, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it ensures reliable conductivity for all your power and data needs. Its straight mount orientation makes installation a breeze, perfect for your next project in need of secure and efficient PCB connections. Elevate your connectivity game with this essential component.