395-068-556-512

Heilind Number:EDA395-068-556-512
Manufacturer:EDAC
Manufacturer Number:395-068-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient signal transfer. With two rows and 68 positions, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your PCB assembly with this essential connector.