395-068-556-802

Heilind Number:EDA395-068-556-802
Manufacturer:EDAC
Manufacturer Number:395-068-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 68 positions across 2 rows, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees stable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal routing. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation offers easy installation on your board. Elevate your connectivity solutions with this essential component.