395-068-556-803

Heilind Number:EDA395-068-556-803
Manufacturer:EDAC
Manufacturer Number:395-068-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-803

Detailed Description

Enhance your PCB connectivity with our durable Board to Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance. Featuring two rows and 68 positions, it offers ample space for seamless integration. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB linking.