395-068-556-808

Heilind Number:EDA395-068-556-808
Manufacturer:EDAC
Manufacturer Number:395-068-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-808

Detailed Description

Enhance connectivity within your electronic devices with this 68-position Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient interconnection. Its straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it an essential component for your electronic projects.