395-068-556-878

Heilind Number:EDA395-068-556-878
Manufacturer:EDAC
Manufacturer Number:395-068-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-556-878

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your electronic components. The 68 copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect fit for various industrial applications. Upgrade your connectivity with our premium Card Edge Connector.