395-068-558-101

Heilind Number:EDA395-068-558-101
Manufacturer:EDAC
Manufacturer Number:395-068-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 68 positions with a single row configuration, offering optimal performance and versatility. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, precise mating and secure connections are guaranteed. The right-angle mount orientation further enhances flexibility in installation, while an operating temperature range of -40 to 105°C ensures resilience in harsh environments. Upgrade your electronic assemblies with this essential component, setting the standard for efficient and dependable connectivity.