395-068-558-103

Heilind Number:EDA395-068-558-103
Manufacturer:EDAC
Manufacturer Number:395-068-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 68 positions, perfect for seamless data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in a wide temperature range from -40 to 105 °C. With a pitch of .1 in and right angle mount orientation, it offers versatile installation options. Upgrade your electronic projects with this high-quality connector for efficient and secure PCB connections.