395-068-558-104

Heilind Number:EDA395-068-558-104
Manufacturer:EDAC
Manufacturer Number:395-068-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 68 positions and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. The copper alloy contact material, with a pitch of .1 inches, guarantees efficient power transfer with an amperage rating of 3A. Designed for seamless integration, its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for enhanced performance and durability.