395-068-558-108

Heilind Number:EDA395-068-558-108
Manufacturer:EDAC
Manufacturer Number:395-068-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row with a .1-inch pitch, ensuring secure and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105°C. Its convenient right-angle mount orientation and compact design make it ideal for space-saving applications. Trust in this connector for optimal signal transmission in your PCB assemblies.