395-068-558-112

Heilind Number:EDA395-068-558-112
Manufacturer:EDAC
Manufacturer Number:395-068-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-112

Detailed Description

Enhance your PCB connection efficiency with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 68 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. Its right-angle mount orientation further enhances flexibility during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your connectivity game with this essential component.