395-068-558-201

Heilind Number:EDA395-068-558-201
Manufacturer:EDAC
Manufacturer Number:395-068-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-201

Detailed Description

Enhance your connectivity with this versatile Board to Board PCB Connector. Designed for seamless integration, this essential component features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it offers 68 positions for efficient signal transmission. Crafted with durable copper alloy contacts, it ensures reliable performance even in demanding environments. With a right angle mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector for enhanced functionality and connectivity.