395-068-558-203

Heilind Number:EDA395-068-558-203
Manufacturer:EDAC
Manufacturer Number:395-068-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 68 copper alloy contacts, it offers seamless power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right angle mount orientation saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial electronics applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB project.