395-068-558-204

Heilind Number:EDA395-068-558-204
Manufacturer:EDAC
Manufacturer Number:395-068-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-204

Detailed Description

Upgrade your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety in any environment. With two rows of precision-machined copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers reliable power delivery with a low amperage of 3 A. Perfect for compact designs, this connector boasts 68 positions and a right-angle mount orientation, optimizing space usage on your PCB. Whether you're working in extreme temperatures or standard conditions, its operating range of -40 to 105°C guarantees consistent performance. Elevate your connectivity solutions with this essential component, a must-have in any electronics assembly toolkit.