395-068-558-212

Heilind Number:EDA395-068-558-212
Manufacturer:EDAC
Manufacturer Number:395-068-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-212

Detailed Description

Enhance your connectivity with our cutting-edge 68-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring optimal performance even in harsh environments. With a right-angle mount orientation and a pitch of .1 inches, it offers convenient and secure connections for your PCB assemblies. Its double-row configuration and compact .2-inch row spacing make it ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any setting. Trust in our product to streamline your electronic connections with precision and efficiency.