395-068-558-288

Heilind Number:EDA395-068-558-288
Manufacturer:EDAC
Manufacturer Number:395-068-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-288

Detailed Description

Enhance connectivity within your electronic systems with our 68-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a compact pitch of .1 inch and a row spacing of .2 inches, it allows for efficient signal transmission between two PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its high-quality construction for secure and stable connections in your electronic designs.