395-068-558-403

Heilind Number:EDA395-068-558-403
Manufacturer:EDAC
Manufacturer Number:395-068-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-403

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring 68 positions in a single row, it offers seamless integration for your electronic devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Designed for optimal functionality, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its right-angle mount orientation adds versatility to any project. Upgrade your connectivity solutions with this essential component.