395-068-558-404

Heilind Number:EDA395-068-558-404
Manufacturer:EDAC
Manufacturer Number:395-068-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a right-angle mount orientation, it offers convenient installation on PCBs. The 68-position layout, with a .1-inch pitch and .2-inch row spacing, ensures efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your PCB design with this essential connector.