395-068-558-412

Heilind Number:EDA395-068-558-412
Manufacturer:EDAC
Manufacturer Number:395-068-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 68 positions, spaced at a pitch of .1 inches with a .2-inch row spacing, offer seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your device's connectivity with this essential component.