395-068-558-502

Heilind Number:EDA395-068-558-502
Manufacturer:EDAC
Manufacturer Number:395-068-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-502

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation, ideal for compact spaces. With 68 positions spread across 2 rows and a .1-inch pitch, it ensures reliable and efficient signal transmission. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability even in challenging environments. Copper alloy contacts offer excellent conductivity, while an amperage rating of 3A ensures safe power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Discover the perfect balance of quality and functionality with this essential component.