395-068-558-503

Heilind Number:EDA395-068-558-503
Manufacturer:EDAC
Manufacturer Number:395-068-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-503

Detailed Description

Enhance your electronic connections with this high-quality, 68-position Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a right-angle mount orientation, it offers versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it ensures stable connectivity in various environments. Its compact design with a pitch of .1 inches and row spacing of .2 inches makes it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.