395-068-558-504

Heilind Number:EDA395-068-558-504
Manufacturer:EDAC
Manufacturer Number:395-068-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-504

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 68 positions, ensuring efficient data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity for your electronic devices. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your system's connectivity with this essential component.