395-068-558-508

Heilind Number:EDA395-068-558-508
Manufacturer:EDAC
Manufacturer Number:395-068-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-508

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of 68 copper alloy contacts, it offers a secure and efficient connection for your PCB assemblies. The right-angle mount orientation allows for flexible PCB layout, while the compact pitch of .1 inch and row spacing of .2 inch optimize space utilization. Meeting stringent quality standards, this connector guarantees exceptional performance with an amperage rating of 3A. Ideal for a wide range of applications, it offers reliable connectivity even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your electronic designs with this essential component.