395-068-558-588

Heilind Number:EDA395-068-558-588
Manufacturer:EDAC
Manufacturer Number:395-068-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-588

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for various applications. The right-angle mount orientation and 2-row design with 68 positions offer versatility in PCB assembly, while the .1-inch pitch and .2-inch row spacing guarantee precise connections. Elevate your circuit board interconnections with this essential component.