395-068-558-603

Heilind Number:EDA395-068-558-603
Manufacturer:EDAC
Manufacturer Number:395-068-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-603

Detailed Description

Enhance connectivity within your electronics with this Board To Board PCB Connector. Designed for seamless integration, it features 68 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of Copper Alloy and an amperage of 3 A, it ensures reliable performance. Its .1-inch pitch and .2-inch row spacing make it ideal for precision PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your device's connectivity with this high-quality component.