395-068-558-608

Heilind Number:EDA395-068-558-608
Manufacturer:EDAC
Manufacturer Number:395-068-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-608

Detailed Description

Easily connect your PCBs with our versatile Board to Board Card Edge Connector. With 68 positions in a single row, this connector offers seamless integration for your electronic projects. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Featuring copper alloy contacts and a pitch of 0.1 inches, it provides secure and efficient power transfer. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in our high-quality connector for your connectivity needs.