395-068-558-612

Heilind Number:EDA395-068-558-612
Manufacturer:EDAC
Manufacturer Number:395-068-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black shade. Engineered for optimal functionality, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The single row design with 68 positions and a pitch of .1 inch offers seamless integration for your electronic components. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. Its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your PCB assembly with this essential connector, a perfect choice for professionals in the electronics industry.