395-068-558-658

Heilind Number:EDA395-068-558-658
Manufacturer:EDAC
Manufacturer Number:395-068-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a right-angle mount orientation, making it ideal for space-saving applications. With 68 positions in a single row and a pitch of .1 inches, it offers reliable and efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. Each contact is crafted from copper alloy for optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Perfect for demanding electronic projects, this connector is a must-have for any professional setup.