395-068-558-688

Heilind Number:EDA395-068-558-688
Manufacturer:EDAC
Manufacturer Number:395-068-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-688

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector in sleek black. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Featuring 68 positions and a compact .1-inch pitch, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a right angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial settings. Elevate your electronic projects with this essential component.