395-068-558-802

Heilind Number:EDA395-068-558-802
Manufacturer:EDAC
Manufacturer Number:395-068-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 68 positions for optimal connectivity. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 thermoplastic polyester housing ensures durability and safety. Made with copper alloy contacts, it guarantees reliable performance even in harsh conditions, with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precision applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectors with this essential component for seamless and efficient PCB connections.