395-068-558-804

Heilind Number:EDA395-068-558-804
Manufacturer:EDAC
Manufacturer Number:395-068-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-804

Detailed Description

Easily connect your PCB components with this high-quality Board To Board Card Edge Connector. Designed for durable performance, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a right-angle mount orientation and 68 positions, it offers seamless integration on your circuit boards. The .1-inch pitch and .2-inch row spacing ensure precise connections, while its 3A amperage and -40 to 105°C operating temperature range guarantee reliable functionality in various environments. Perfect for industrial applications, this black connector is a must-have for your electronic projects.