395-068-558-808

Heilind Number:EDA395-068-558-808
Manufacturer:EDAC
Manufacturer Number:395-068-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance component features 68 positions with a convenient right-angle mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation in extreme conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in every connection. Trust in this connector for efficient data transmission and secure board-to-board linking in your electronic systems.