395-068-558-812

Heilind Number:EDA395-068-558-812
Manufacturer:EDAC
Manufacturer Number:395-068-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of 68 copper alloy contacts offer reliable power delivery at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your electronic connections with this essential component.