395-068-558-858

Heilind Number:EDA395-068-558-858
Manufacturer:EDAC
Manufacturer Number:395-068-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-858

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in various environments. With two rows of 68 copper alloy contacts, each positioned at a precise .1-inch pitch with .2-inch row spacing, it offers efficient power transfer at an amperage of 3A. The right-angle mount orientation allows for space-saving installation, perfect for compact devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its superior quality and make seamless connections with ease.