395-068-558-878

Heilind Number:EDA395-068-558-878
Manufacturer:EDAC
Manufacturer Number:395-068-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-558-878

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Boasting a sleek black design, it features 68 positions and two rows for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches facilitate easy PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project, guaranteeing optimal performance and longevity.