395-068-559-101

Heilind Number:EDA395-068-559-101
Manufacturer:EDAC
Manufacturer Number:395-068-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-101

Detailed Description

Enhance your PCB connection efficiency with this high-performance Board To Board Card Edge Connector. Designed for seamless integration into your circuit board assembly, it features 68 positions with a .1-inch pitch, allowing for precise and secure connections. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in even the most demanding environments. Upgrade your connectivity solutions with this essential component.